| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose MDF7-11P-2.54DSA(96) |
| Color: | Black |
| Pitch: | 2.54 mm |
| Series: | MDF7 |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 11 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| SKU: | HIRMDF7-11P-2.54DSA(96) |
MDF7-11P-2.54DSA(96)
Specifications
Detailed Description
Introducing the MDF7-11P-2.54DSA(96) Black PCB Pin Header, part of the MDF7 series. Designed for reliable through-hole mounting, this connector features a durable Polybutylene Terephthalate housing and brass contacts with gold plating, ensuring excellent conductivity. With 11 contacts in a single row, it offers versatility for various applications. The 2.54mm pitch and straight mount angle make installation easy, while the 3mm tail length provides secure soldering. Operating efficiently in temperatures ranging from -35°C to 85°C, and with a UL 94V-0 flammability rating, it guarantees safety and performance. Rated for 3A and 250VAC, this connector is ideal for high-speed and high-density PCB designs in industrial and commercial environments. Trusted for its quality and durability, the MDF7-11P-2.54DSA(96) is a must-have component for your electronic projects.

