MDF7-11S-2.54DSA(56)

Heilind Number:HIRMDF7-11S-2.54DSA(56)
Manufacturer:Hirose
Manufacturer Number:MDF7-11S-2.54DSA(56)
ECAD Model:
3D Model

Description:

547-0138-2-56 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose MDF7-11S-2.54DSA(56)
Pitch:2.54 mm
Gender:Female
Series:MDF7
Mount Type:Through Hole
Mount Angle:Straight
Housing Color:Black
Mating Cycles:50 cycle
Number of Rows:1
Voltage Rating:250 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Nylon
Contact Resistance:30 mΩ
Number of Contacts:11
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
SKU:HIRMDF7-11S-2.54DSA(56)

Detailed Description

Introducing the MDF7-11S-2.54DSA(56) connector from the MDF7 series, specifically designed for female applications. Constructed with durable nylon housing and featuring 11 gold-plated contacts in a single row configuration, this connector ensures reliable performance in various electronic assemblies. With a through-hole mount type and solder termination method, installation is secure and straightforward. The phosphor bronze contact material guarantees excellent conductivity, while the black housing color adds a sleek touch. Operating efficiently in temperatures ranging from -35°C to 85°C, it is suitable for a wide range of environments. Rated for 250 VAC, this connector is ideal for power and signal transmission. With a pitch of 2.54 mm and straight mount angle, it offers precise connectivity. Boasting a low contact resistance of 30 mΩ and a lifespan of 50 mating cycles, this product is a dependable solution for PCB applications.