MDF7-12D-2.54DSA(95)

Heilind Number:HIRMDF7-12D-2.54DSA(95)
Manufacturer:Hirose
Manufacturer Number:MDF7-12D-2.54DSA(95)
ECAD Model:
3D Model

Description:

547-0032-1-95 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose MDF7-12D-2.54DSA(95)
Pitch:2.54 mm
Gender:Female
Series:MDF7
Mount Type:Through Hole
Mount Angle:Straight
Housing Color:Black
Mating Cycles:30 cycle
Number of Rows:2
Voltage Rating:250 VAC
Contact Plating:Tin
Contact Material:Phosphor Bronze
Housing Material:Nylon
Contact Resistance:30 mΩ
Number of Contacts:12
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
SKU:HIRMDF7-12D-2.54DSA(95)

Detailed Description

Designed for high-reliability applications, the MDF7-12D-2.54DSA(95) connector from the MDF7 series offers exceptional performance in demanding environments. With 12 gold-plated contacts and a durable nylon housing, this female connector ensures reliable connectivity. Featuring a through-hole mount type and solder termination method, it guarantees secure attachment to PCBs. The phosphor bronze contacts with tin plating provide excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -35°C to 85°C, this connector is suitable for a wide range of industrial and commercial applications. Its black housing color adds a sleek touch to any assembly. With a pitch of 2.54mm and straight mount angle, it facilitates easy installation. Rated for 250VAC, it meets stringent safety standards. Ideal for use in aerospace, defense, and other hi-rel industries, the MDF712D254DSA95 connector ensures long-lasting performance with a minimum of 30 mating cycles. Trust in its quality for your connectivity needs.