| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose MDF7-12DP-2.54DSA(96) |
| Color: | Black |
| Pitch: | 2.54 mm |
| Series: | MDF7 |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 12 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| SKU: | HIRMDF7-12DP-2.54DSA(96) |
MDF7-12DP-2.54DSA(96)
Specifications
Detailed Description
The MDF7-12DP-2.54DSA(96) connector, featuring a sleek black housing made of Polybutylene Terephthalate, is an essential component for your electronic projects. With 12 gold-plated brass contacts arranged in two rows, it ensures reliable signal transmission. Designed for through-hole mounting with a solder termination method, this connector offers secure attachment to PCBs. Operating efficiently in temperatures ranging from -35°C to 85°C, it meets stringent industry standards for performance and durability. The 2.54mm pitch and straight mount angle facilitate easy installation. Its UL 94V-0 flammability rating guarantees safety. With a current rating of 3A and voltage rating of 250VAC, this connector is ideal for various applications in the hi-rel category. Upgrade your connectivity solutions with the MDF7 series.

