| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose MDF7-12P-2.54DS(96) |
| Color: | Black |
| Pitch: | 2.54 mm |
| Series: | MDF7 |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 3.3 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 12 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| SKU: | HIRMDF7-12P-2.54DS(96) |
MDF7-12P-2.54DS(96)
Specifications
Detailed Description
Introducing the MDF7-12P-2.54DS(96) Black PCB Pin Header, part of the MDF7 series designed for reliable connectivity in electronic applications. Constructed with Polybutylene Terephthalate housing, this header features 12 gold-plated brass contacts in a single row, ensuring efficient signal transmission. With a pitch of 2.54mm and through-hole mounting, it offers easy installation on PCBs. Operating at temperatures ranging from -35°C to 85°C, it guarantees performance in diverse environments. Rated at 3A and 250VAC, it meets stringent quality standards. Its UL 94V-0 flammability rating enhances safety. The right-angle mount and 3.3mm tail length provide versatility in circuit board design. Ideal for high-reliability applications, this connector is a dependable choice for demanding electronic setups.

