| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose MDF7-12P-2.54DSA(95) |
| Color: | Black |
| Pitch: | 2.54 mm |
| Series: | MDF7 |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 12 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| SKU: | HIRMDF7-12P-2.54DSA(95) |
MDF7-12P-2.54DSA(95)
Specifications
Detailed Description
The MDF7 series black PCB pin header, SKU MDF7-12P-2.54DSA(95), features a durable housing made of Polybutylene Terephthalate, ensuring reliable performance in various applications. With 12 contacts and a straight mount angle, it offers efficient connectivity on PCBs. The contact material is brass with tin plating, providing excellent conductivity. Operating temperatures ranging from -35°C to 85°C make it suitable for diverse environments. UL 94V-0 rated for high flammability resistance, it guarantees safety. With a 2.54mm pitch, 3A current rating, and 250VAC voltage rating, this connector is ideal for demanding electronic systems. Its through-hole mount type and solder termination method facilitate easy installation. Meeting stringent quality standards, this product is a dependable choice for PCB assembly projects.

