MDF7-12S-2.54DSA(56)

Heilind Number:HIRMDF7-12S-2.54DSA(56)
Manufacturer:Hirose
Manufacturer Number:MDF7-12S-2.54DSA(56)
ECAD Model:
3D Model

Description:

547-0040-0-56 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose MDF7-12S-2.54DSA(56)
Pitch:2.54 mm
Gender:Female
Series:MDF7
Mount Type:Through Hole
Mount Angle:Straight
Housing Color:Black
Mating Cycles:50 cycle
Number of Rows:1
Voltage Rating:250 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Nylon
Contact Resistance:30 mΩ
Number of Contacts:12
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
SKU:HIRMDF7-12S-2.54DSA(56)

Detailed Description

The MDF7 series female connector ( MDF7-12S-2.54DSA(56)) is a high-quality component designed for through-hole mounting on PCBs. With 12 gold-plated contacts and a pitch of 2.54mm, it ensures reliable signal transmission in electronic devices. The housing, made of durable black nylon, offers excellent protection. Featuring a straight mount angle and solder termination, installation is efficient. Operating effectively between -35°C to 85°C, this connector is suitable for a wide range of environments. With a voltage rating of 250VAC and RoHS compliance, it meets industry standards for safety and environmental responsibility. Perfect for applications requiring 50 mating cycles, the MDF7-12S-2.54DSA(56) guarantees long-term performance in various electronic systems.