| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose MDF7-13P-2.54DS(95) |
| Color: | Black |
| Pitch: | 2.54 mm |
| Series: | MDF7 |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 3.3 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 13 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| SKU: | HIRMDF7-13P-2.54DS(95) |
MDF7-13P-2.54DS(95)
Specifications
Detailed Description
Introducing the MDF7-13P-2.54DS(95) Black Through Hole PCB Pin Header, a reliable connectivity solution for your electronic projects. Part of the MDF7 series, this header features a robust housing made of Polybutylene Terephthalate and offers 13 contacts in a single row. With a right-angle mount type and solder termination method, it guarantees secure attachment to your PCB. The brass contacts with tin plating ensure excellent conductivity, while the wide operating temperature range of -35°C to 85°C makes it suitable for various environments. UL 94V-0 rated for safety, it can handle a current rating of 3A and a voltage rating of 250VAC. Perfect for high-density applications, this PCB pin header is a dependable choice for your connectivity needs.

