MDF7-13S-2.54DSA(56)

Heilind Number:HIRMDF7-13S-2.54DSA(56)
Manufacturer:Hirose
Manufacturer Number:MDF7-13S-2.54DSA(56)
ECAD Model:
3D Model

Description:

547-0139-5-56 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose MDF7-13S-2.54DSA(56)
Pitch:2.54 mm
Gender:Female
Series:MDF7
Mount Type:Through Hole
Mount Angle:Straight
Housing Color:Black
Mating Cycles:50 cycle
Number of Rows:1
Voltage Rating:250 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Nylon
Contact Resistance:30 mΩ
Number of Contacts:13
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
SKU:HIRMDF7-13S-2.54DSA(56)

Detailed Description

Introducing the MDF7-13S-2.54DSA(56) connector, a high-performance solution for your PCB assembly needs. Designed for durability and reliability, this female connector features a nylon housing and gold-plated phosphor bronze contacts, ensuring optimal conductivity and longevity. With a pitch of 2.54mm and through-hole mount type, it offers easy installation on your circuit board. Operating smoothly in temperatures ranging from -35°C to 85°C, it's suitable for a variety of environments. Meeting stringent quality standards, this connector is ideal for applications requiring a maximum voltage rating of 250VAC. Its straight mount angle and black housing color make it both functional and visually appealing. Trust in the MDF7 series for seamless connectivity in your electronic devices.