MDF7-14D-2.54DSA(96)

Heilind Number:HIRMDF7-14D-2.54DSA(96)
Manufacturer:Hirose
Manufacturer Number:MDF7-14D-2.54DSA(96)
ECAD Model:
3D Model

Description:

547-0354-8-96 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose MDF7-14D-2.54DSA(96)
Pitch:2.54 mm
Gender:Female
Series:MDF7
Mount Type:Through Hole
Mount Angle:Straight
Housing Color:Black
Mating Cycles:50 cycle
Number of Rows:2
Voltage Rating:250 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Nylon
Contact Resistance:30 mΩ
Number of Contacts:14
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
SKU:HIRMDF7-14D-2.54DSA(96)

Detailed Description

Introducing the MDF7-14D-2.54DSA(96) PCB Socket Receptacle Connector, a high-performance component designed for reliable through-hole mounting on circuit boards. Featuring a durable nylon housing in sleek black, this connector boasts 14 gold-plated contacts on two rows, ensuring efficient signal transmission with a low contact resistance of 30 mΩ. Crafted with precision, it offers a pitch of 2.54mm and a straight mount angle for seamless integration. With a wide operating temperature range from -35°C to 85°C and a voltage rating of 250VAC, it guarantees optimal performance even in demanding environments. Ideal for applications in aerospace, defense, and industrial sectors, this MDF7 series connector is built to withstand up to 50 mating cycles, making it a reliable solution for your connectivity needs.