| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose MDF7-14P-2.54DSA(96) |
| Color: | Black |
| Pitch: | 2.54 mm |
| Series: | MDF7 |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 14 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| SKU: | HIRMDF7-14P-2.54DSA(96) |
MDF7-14P-2.54DSA(96)
Specifications
Detailed Description
Introducing the MDF7-14P-2.54DSA(96) PCB Pin Header, a crucial component in electronic connectivity. Designed with precision in mind, this black-colored connector, part of the MDF7 series, boasts a durable housing made of Polybutylene Terephthalate. Featuring 14 gold-plated brass contacts in a single row, it ensures reliable signal transmission. With a straight mount angle and through-hole installation, soldering is a breeze, guaranteeing secure attachment to PCBs. Operating flawlessly in temperatures ranging from -35°C to 85°C, it meets stringent performance standards. Certified with a UL 94V-0 flammability rating, safety is paramount. Supporting a current rating of 3A and voltage rating of 250VAC, it's ideal for various electronic applications. Trust in the MDF7-14P-2.54DSA(96) for premium quality and efficiency in your projects.

