MDF7-14S-2.54DSA(55)

Heilind Number:HIRMDF7-14S-2.54DSA(55)
Manufacturer:Hirose
Manufacturer Number:MDF7-14S-2.54DSA(55)
ECAD Model:
3D Model

Description:

547-0140-4-55 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose MDF7-14S-2.54DSA(55)
Pitch:2.54 mm
Gender:Female
Series:MDF7
Mount Type:Through Hole
Mount Angle:Straight
Housing Color:Black
Mating Cycles:30 cycle
Number of Rows:1
Voltage Rating:250 VAC
Contact Plating:Tin
Contact Material:Phosphor Bronze
Housing Material:Nylon
Contact Resistance:30 mΩ
Number of Contacts:14
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
SKU:HIRMDF7-14S-2.54DSA(55)

Detailed Description

Introducing the MDF7 Series Female Connector, expertly designed for reliable through-hole mounting on PCBs. With 14 contacts arranged in a single row, this connector ensures seamless solder termination for optimal conductivity. Crafted from durable nylon housing and featuring phosphor bronze contacts with tin plating, it guarantees long-lasting performance even in challenging environments. Operating efficiently between -35°C to 85°C, it offers versatility for various applications. The 2.54mm pitch and straight mount angle facilitate easy assembly. Boasting a low contact resistance of 30mΩ, it ensures efficient signal transmission. With a voltage rating of 250VAC and RoHS compliance, this connector prioritizes safety and environmental responsibility. Perfect for demanding connectivity needs in industrial, automotive, and aerospace applications, the MDF7-14S-2.54DSA(55) is a top choice for high-reliability connections. Upgrade your PCB designs with this essential component today.