| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose MDF7-15P-2.54DSA(95) |
| Color: | Black |
| Pitch: | 2.54 mm |
| Series: | MDF7 |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 15 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| SKU: | HIRMDF7-15P-2.54DSA(95) |
MDF7-15P-2.54DSA(95)
Specifications
Detailed Description
The MDF7-15P-2.54DSA(95) is a high-reliability PCB pin header connector designed for robust and durable performance. Part of the MDF7 series, it features a black Polybutylene Terephthalate housing and 15 contacts in a single row, making it ideal for various electronic applications. With a through-hole mount and solder termination method, installation is secure and efficient. The contacts, made of brass with tin plating, ensure reliable conductivity. Operating between -35°C to 85°C, this connector is suitable for a wide range of environments. It has a 2.54mm pitch, straight mount angle, and a tail length of 3mm. With a UL 94V-0 flammability rating, it meets strict safety standards. Rated for 3A at 250VAC, it offers excellent power transmission capability. Whether used in industrial machinery, telecommunications, or consumer electronics, the MDF7-15P-2.54DSA(95) guarantees dependable connectivity.

