MDF7-15S-2.54DSA(95)

Heilind Number:HIRMDF7-15S-2.54DSA(95)
Manufacturer:Hirose
Manufacturer Number:MDF7-15S-2.54DSA(95)
ECAD Model:
3D Model

Description:

547-0012-4-95 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose MDF7-15S-2.54DSA(95)
Pitch:2.54 mm
Gender:Female
Series:MDF7
Mount Type:Through Hole
Mount Angle:Straight
Housing Color:Black
Mating Cycles:30 cycle
Number of Rows:1
Voltage Rating:250 VAC
Contact Plating:Tin
Contact Material:Phosphor Bronze
Housing Material:Nylon
Contact Resistance:30 mΩ
Number of Contacts:15
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
SKU:HIRMDF7-15S-2.54DSA(95)

Detailed Description

Introducing the MDF7-15S-2.54DSA(95) connector, a vital component in the MDF7 series designed for female connectivity. Crafted with durable nylon housing, this connector features 15 contacts in a single row, ideal for through-hole mounting with solder termination. The contacts, made of phosphor bronze and plated with tin, ensure reliable conductivity. Operating efficiently in temperatures ranging from -35°C to 85°C, it guarantees performance in various environments. With a pitch of 2.54mm and straight mount angle, it offers easy installation. The black housing color adds a sleek touch, while its 250VAC voltage rating and 30 mating cycles ensure longevity. A crucial choice for connectors in hi-rel applications, the MDF715S254DSA95 is a top-quality solution for PCB connections.