MDF7-15S-2.54DSA(96)

Heilind Number:HIRMDF7-15S-2.54DSA(96)
Manufacturer:Hirose
Manufacturer Number:MDF7-15S-2.54DSA(96)
ECAD Model:
3D Model

Description:

547-0012-4-96 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose MDF7-15S-2.54DSA(96)
Pitch:2.54 mm
Gender:Female
Series:MDF7
Mount Type:Through Hole
Mount Angle:Straight
Housing Color:Black
Mating Cycles:50 cycle
Number of Rows:1
Voltage Rating:250 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Nylon
Contact Resistance:30 mΩ
Number of Contacts:15
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
SKU:HIRMDF7-15S-2.54DSA(96)

Detailed Description

Introducing the MDF7-15S-2.54DSA(96) PCB Socket Receptacle Connector from our MDF7 series, designed for reliable and secure through-hole mounting. With 15 gold-plated contacts made of phosphor bronze, this connector ensures excellent conductivity and durability. The housing, constructed of black nylon, offers robust protection. Operating efficiently in temperatures ranging from -35°C to 85°C, it guarantees performance in various environments. Featuring a pitch of 2.54mm and a straight mount angle, it allows for easy installation. With a low contact resistance of 30mΩ and a voltage rating of 250VAC, this connector is ideal for high-speed data and power transmission. Each connector is rated for 50 mating cycles, ensuring long-term usability. Perfect for demanding applications in the aerospace, defense, and industrial sectors, the MDF7-15S-2.54DSA(96) guarantees exceptional quality and reliability.