| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose MDF7-16DP-2.54DSA(95) |
| Color: | Black |
| Pitch: | 2.54 mm |
| Series: | MDF7 |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 16 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| SKU: | HIRMDF7-16DP-2.54DSA(95) |
MDF7-16DP-2.54DSA(95)
Specifications
Detailed Description
The MDF7 series PCB Pin Header, SKU MDF7-16DP-2.54DSA(95), offers reliable connectivity with its 16 contacts arranged in 2 rows on a through-hole mount. Designed for durability, the housing is made of Polybutylene Terephthalate, ensuring stability in various environments. Featuring brass contacts with tin plating, this connector guarantees efficient signal transmission. With a pitch of 2.54mm and straight mount angle, it is easy to install on PCBs. Operating between -35°C to 85°C, it is suitable for a wide range of applications. Meeting UL 94V-0 flammability standards, it ensures safety. Rated for 3A and 250VAC, it offers high-performance capabilities. Perfect for industrial use, the MDF7 series guarantees quality and longevity in every connection.

