| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose MDF7-16P-2.54DSA(95) |
| Color: | Black |
| Series: | MDF7 |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 16 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| SKU: | HIRMDF7-16P-2.54DSA(95) |
MDF7-16P-2.54DSA(95)
| Heilind Number: | HIRMDF7-16P-2.54DSA(95) |
| Manufacturer: | Hirose |
| Manufacturer Number: | MDF7-16P-2.54DSA(95) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MDF7-16P-2.54DSA(95) PCB Pin Header Connector, a crucial component in electronic assemblies. This black-colored connector, part of the MDF7 series, boasts a durable housing made of Polybutylene Terephthalate, ensuring reliable performance. With 16 contacts arranged in a single row, it facilitates efficient signal transmission. Designed for through-hole mounting and solder termination, installation is a breeze. The contacts, crafted from brass with tin plating, guarantee optimal conductivity. Operating flawlessly within a temperature range of -35°C to 85°C, it's suitable for various environments. With a pitch of 2.54mm and straight mount angle, it offers versatility in placement. The UL 94V-0 flammability rating underscores its safety, while RoHS compliance reflects our commitment to environmental responsibility. This connector, with a current rating of 3A and voltage rating of 250VAC, is ideal for high-performance applications in the aerospace, defense, and telecommunications industries. Trust in the MDF716P254DSA95 for superior connectivity in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2023 | PUR-22-028E - Additional Resin Material Supplier. This is to ensure the stability of material supply. | Download | |||
| 11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download | |||
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

