| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose MDF7-16P-2.54DSA(96) |
| Color: | Black |
| Pitch: | 2.54 mm |
| Series: | MDF7 |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 16 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| SKU: | HIRMDF7-16P-2.54DSA(96) |
MDF7-16P-2.54DSA(96)
Specifications
Detailed Description
Introducing the MDF7-16P-2.54DSA(96) Black PCB Pin Header Connector, designed for reliable and secure through-hole mounting. Part of the MDF7 series, this connector features a housing made of Polybutylene Terephthalate, ensuring durability in various environments. With 16 gold-plated brass contacts in a single row, it offers excellent conductivity and resistance to corrosion. Operating between -35°C and 85°C, this connector meets stringent temperature requirements. With a pitch of 2.54mm and straight mount angle, it facilitates easy PCB assembly. Rated at 3A and 250VAC, it guarantees safe and efficient power transmission. UL 94V-0 certified for flammability, it adheres to strict safety standards. Perfect for high-performance applications, the MDF7-16P-2.54DSA(96) is a top choice for demanding electronic projects.

