MDF7-16S-2.54DSA(95)

Heilind Number:HIRMDF7-16S-2.54DSA(95)
Manufacturer:Hirose
Manufacturer Number:MDF7-16S-2.54DSA(95)
ECAD Model:
3D Model

Description:

HIRMDF7-16S-2.54DSA(95)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose MDF7-16S-2.54DSA(95)
Pitch:2.54 mm
Gender:Female
Series:MDF7
Mount Type:Through Hole
Mount Angle:Straight
Housing Color:Black
Mating Cycles:30 cycle
Number of Rows:1
Voltage Rating:250 VAC
Contact Plating:Tin
Contact Material:Phosphor Bronze
Housing Material:Nylon
Contact Resistance:30 mΩ
Number of Contacts:16
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
SKU:HIRMDF7-16S-2.54DSA(95)

Detailed Description

The MDF7-16S-2.54DSA(95) connector, from the MDF7 series, is a reliable solution for female through-hole PCB connections. With a durable nylon housing and 16 phosphor bronze contacts plated with tin, it ensures secure and efficient solder termination. Operating in a wide temperature range from -35°C to 85°C, this connector is suitable for various environments. Featuring a 2.54mm pitch and straight mount angle, it offers easy installation. Its black housing is not only aesthetically pleasing but also RoHS compliant, making it environmentally friendly. With a voltage rating of 250VAC and contact resistance of 30mΩ, it guarantees high performance. Designed for 30 mating cycles, the MDF716S254DSA95 is a top choice for high-quality PCB connectivity.