MDF7-16S-2.54DSA(96)

Heilind Number:HIRMDF7-16S-2.54DSA(96)
Manufacturer:Hirose
Manufacturer Number:MDF7-16S-2.54DSA(96)
ECAD Model:
3D Model

Description:

547-0141-7-96 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose MDF7-16S-2.54DSA(96)
Pitch:2.54 mm
Gender:Female
Series:MDF7
Mount Type:Through Hole
Mount Angle:Straight
Housing Color:Black
Mating Cycles:50 cycle
Number of Rows:1
Voltage Rating:250 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Nylon
Contact Resistance:30 mΩ
Number of Contacts:16
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
SKU:HIRMDF7-16S-2.54DSA(96)

Detailed Description

The MDF7-16S-2.54DSA(96) connector, part of our MDF7 series, features a durable nylon housing designed for reliable performance in various applications. With 16 gold-plated phosphor bronze contacts in a single row, it offers secure connectivity with a low contact resistance of 30 mΩ. The through-hole mount type and solder termination method ensure easy and secure installation on PCBs. Operating in temperatures ranging from -35°C to 85°C, this connector is suitable for both indoor and outdoor use. Its black housing color adds a sleek touch to any design. Meeting voltage ratings of 250 VAC and with a mating cycle of 50, this connector guarantees long-lasting functionality. Whether in industrial machinery or electronic devices, the MDF7-16S-2.54DSA(96) is a dependable choice for your connectivity needs.