| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose MDF7-18P-2.54DS(95) |
| Color: | Black |
| Pitch: | 2.54 mm |
| Series: | MDF7 |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 3.3 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 18 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| SKU: | HIRMDF7-18P-2.54DS(95) |
MDF7-18P-2.54DS(95)
Specifications
Detailed Description
The MDF7 Series Housing Material PBT Black Through Hole PCB Pin Header Connector, MDF7-18P-2.54DS(95), is a reliable and durable component designed for secure board-to-board connections. With 18 tin-plated brass contacts in a single row, this connector offers excellent conductivity and signal transmission. Operating efficiently in a wide temperature range from -35°C to 85°C, it is suitable for various environmental conditions. The right-angle mount type with a pitch of 2.54mm allows for easy installation on PCBs. Additionally, its UL 94V-0 flammability rating ensures safety. With a current rating of 3A and voltage rating of 250VAC, this connector is ideal for high-performance applications in the industrial, automotive, and aerospace sectors. Trust in the MDF7 Series connector for dependable and long-lasting connectivity in your electronic systems.

