MDF7-18S-2.54DSA(95)

Heilind Number:HIRMDF7-18S-2.54DSA(95)
Manufacturer:Hirose
Manufacturer Number:MDF7-18S-2.54DSA(95)
ECAD Model:
3D Model

Description:

100 PCS/PACKAGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose MDF7-18S-2.54DSA(95)
Pitch:2.54 mm
Gender:Female
Series:MDF7
Mount Type:Through Hole
Mount Angle:Straight
Housing Color:Black
Mating Cycles:30 cycle
Number of Rows:1
Voltage Rating:250 VAC
Contact Plating:Tin
Contact Material:Phosphor Bronze
Housing Material:Nylon
Contact Resistance:30 mΩ
Number of Contacts:18
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
SKU:HIRMDF7-18S-2.54DSA(95)

Detailed Description

Introducing the MDF7-18S-2.54DSA(95) PCB Socket Receptacle, a high-performance connector designed for reliable through-hole mounting in electronic assemblies. Part of the MDF7 series, this female connector features a durable nylon housing in sleek black, housing 18 contacts in a single row with tin-plated phosphor bronze construction for optimal conductivity. With a pitch of 2.54mm and straight mount angle, it offers easy installation onto PCBs. Operating between -35°C to 85°C, it guarantees stable performance in diverse environments. ROHS compliant and capable of withstanding 250VAC, this connector is ideal for various applications, from industrial machinery to consumer electronics. Trust in the MDF718S254DSA95 for secure and efficient connectivity, with a contact resistance of 30mΩ and a minimum of 30 mating cycles.