| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose MDF7-19P-2.54DS(96) |
| Color: | Black |
| Pitch: | 2.54 mm |
| Series: | MDF7 |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 3.3 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 19 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| SKU: | HIRMDF7-19P-2.54DS(96) |
MDF7-19P-2.54DS(96)
Specifications
Detailed Description
Introducing the MDF7-19P-2.54DS(96) Through Hole PCB Pin Header in sleek Black from our MDF7 series. Crafted with durable Polybutylene Terephthalate housing, this connector features 19 gold-plated brass contacts, ensuring reliable signal transmission. With a right-angle mount and solder termination, it offers easy installation onto PCBs. Operating within a wide temperature range of -35°C to 85°C, and boasting a UL 94V-0 flammability rating, this connector guarantees performance and safety. With a pitch of 2.54mm and a current rating of 3A, it is ideal for various electronic applications. Trust in our high-quality product for seamless connectivity in your projects.

