MDF7-19S-2.54DSA(96)

Heilind Number:HIRMDF7-19S-2.54DSA(96)
Manufacturer:Hirose
Manufacturer Number:MDF7-19S-2.54DSA(96)
ECAD Model:
3D Model

Description:

547-0143-2-96 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose MDF7-19S-2.54DSA(96)
Series:MDF7
Gender:Female
Housing Material:Nylon
Number of Contacts:19
Number of Rows:1
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Pitch:2.54 mm
Mount Angle:Straight
Contact Resistance:30 mΩ
Housing Color:Black
Mating Cycles:50 cycle
Voltage Rating:250 VAC
SKU:HIRMDF7-19S-2.54DSA(96)

Detailed Description

Introducing the MDF7-19S-2.54DSA(96) connector, a durable and reliable solution for your connectivity needs. Designed for female gender application, this connector features a housing made of tough nylon for enhanced durability. With 19 gold-plated contacts and a pitch of 2.54mm, it ensures efficient and secure connections. The straight mount angle and through-hole design make installation a breeze. Operating in a wide temperature range from -35°C to 85°C, it is suitable for various environments. Rated for 250VAC, it offers reliable performance. With a contact resistance of 30mΩ and a lifespan of 50 mating cycles, this connector guarantees high-quality connectivity for your applications. Perfect for use in hi-rel settings, it is a crucial component for your projects.