MDF7-20D-2.54DSA(95)

Heilind Number:HIRMDF7-20D-2.54DSA(95)
Manufacturer:Hirose
Manufacturer Number:MDF7-20D-2.54DSA(95)
ECAD Model:
3D Model

Description:

547-0033-4-95 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose MDF7-20D-2.54DSA(95)
Pitch:2.54 mm
Gender:Female
Series:MDF7
Mount Type:Through Hole
Mount Angle:Straight
Housing Color:Black
Mating Cycles:30 cycle
Number of Rows:2
Voltage Rating:250 VAC
Contact Plating:Tin
Contact Material:Phosphor Bronze
Housing Material:Nylon
Contact Resistance:30 mΩ
Number of Contacts:20
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
SKU:HIRMDF7-20D-2.54DSA(95)

Detailed Description

Introducing the MDF7-20D-2.54DSA(95) PCB Socket Receptacle Connector from our MDF7 series, designed for high reliability in demanding applications. Featuring a durable nylon housing and straight through-hole mount angle, this connector ensures secure and stable PCB connections. With 20 contacts in 2 rows, it offers efficient signal transmission. The contacts, made of phosphor bronze and plated with tin, guarantee reliable conductivity. Operating in temperatures ranging from -35°C to 85°C, and with a voltage rating of 250VAC, this connector is suitable for various environments. Boasting a low contact resistance of 30 mΩ and a minimum of 30 mating cycles, it ensures long-lasting performance. The housing's sleek black color adds a professional touch to any assembly. Whether in industrial machinery or telecommunications systems, the MDF7-20D-2.54DSA(95) is the ideal choice for dependable connectivity.