MDF7-20D-2.54DSA(96)

Heilind Number:HIRMDF7-20D-2.54DSA(96)
Manufacturer:Hirose
Manufacturer Number:MDF7-20D-2.54DSA(96)
ECAD Model:
3D Model

Description:

547-0033-4-96 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose MDF7-20D-2.54DSA(96)
Pitch:2.54 mm
Gender:Female
Series:MDF7
Mount Type:Through Hole
Mount Angle:Straight
Housing Color:Black
Mating Cycles:30 cycle
Number of Rows:2
Voltage Rating:250 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Nylon
Contact Resistance:30 mΩ
Number of Contacts:20
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
SKU:HIRMDF7-20D-2.54DSA(96)

Detailed Description

Introducing the MDF7-20D-2.54DSA(96), a high-performance female connector designed for reliable through-hole mounting on PCBs. Part of the MDF7 series, this connector features a durable nylon housing and offers 20 gold-plated contacts in a 2-row configuration, ensuring excellent connectivity in electronic applications. With a wide operating temperature range of -35°C to 85°C, it is suitable for use in various environments. The phosphor bronze contacts with a low resistance of 30 mΩ guarantee optimal signal transmission. The black housing color and straight mount angle enhance visual appeal and ease of installation. With RoHS compliance and a voltage rating of 250 VAC, this connector prioritizes safety and environmental responsibility. Ideal for hi-rel applications, the MDF7-20D-2.54DSA(96) is a dependable solution for your PCB connectivity needs.