| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose MDF7-20DP-2.54DSA(96) |
| Color: | Black |
| Pitch: | 2.54 mm |
| Series: | MDF7 |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 20 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| SKU: | HIRMDF7-20DP-2.54DSA(96) |
MDF7-20DP-2.54DSA(96)
Specifications
Detailed Description
Introducing the MDF7-20DP-2.54DSA(96) Black PCB Pin Header, a crucial component in electronic connectivity. Part of the MDF7 series, this header boasts a durable housing made of Polybutylene Terephthalate, ensuring reliability in various environments. With 20 contacts arranged in 2 rows, it offers ample connectivity options. Designed for through-hole mounting and solder termination, it guarantees secure attachment. The contacts, made of brass and plated with gold, provide excellent conductivity. Operating within a wide temperature range from -35°C to 85°C, it is suitable for diverse applications. With a pitch of 2.54mm and straight mount angle, it facilitates easy PCB assembly. Its UL 94V-0 flammability rating ensures safety. With a current rating of 3A and voltage rating of 250VAC, it meets high-performance standards. Perfect for use in demanding electronic systems, this PCB pin header is a dependable choice for engineers and manufacturers.

