| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose MDF7-20P-2.54DS(95) |
| Color: | Black |
| Pitch: | 2.54 mm |
| Series: | MDF7 |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 3.3 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 20 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| SKU: | HIRMDF7-20P-2.54DS(95) |
MDF7-20P-2.54DS(95)
Specifications
Detailed Description
Introducing the MDF7-20P-2.54DS(95) Right Angle Through Hole PCB Pin Header, part of the MDF7 series. This black connector features a durable housing made of Polybutylene Terephthalate, ensuring reliable performance in a variety of applications. With 20 contacts arranged in a single row and a 2.54mm pitch, it offers efficient connectivity on your PCB. The contacts, made of brass with tin plating, guarantee excellent conductivity. Operating in temperatures ranging from -35°C to 85°C, this connector is suitable for diverse environments. UL 94V-0 rated for flammability, it meets stringent safety standards. With a 3A current rating and 250VAC voltage rating, it's ideal for power and signal transmission. Whether you're designing consumer electronics or industrial machinery, the MDF7-20P-2.54DS(95) provides a high-quality solution for your PCB connection needs.

