| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose MDF7-20P-2.54DSA(95) |
| Color: | Black |
| Pitch: | 2.54 mm |
| Series: | MDF7 |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 20 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| SKU: | HIRMDF7-20P-2.54DSA(95) |
MDF7-20P-2.54DSA(95)
Specifications
Detailed Description
The MDF7-20P-2.54DSA(95) is a high-quality PCB connector designed for reliable through-hole mounting. Featuring a sleek black housing made of Polybutylene Terephthalate, this connector offers durability and performance. With 20 contacts arranged in a single row, it provides ample connectivity for your electronic devices. The brass contacts with tin plating ensure efficient signal transmission, while the 2.54mm pitch and straight mount angle make it easy to integrate into your PCB layout. Rated for a maximum operating temperature of 85°C and a minimum of -35°C, this connector is suitable for a wide range of environments. Its UL 94V-0 flammability rating guarantees safety, while the 3A current rating and 250VAC voltage rating make it ideal for various applications. Whether you're building consumer electronics or industrial machinery, the MDF7-20P-2.54DSA(95) is the perfect choice for your connectivity needs.

