| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose MDF7-20S-2.54DSA(55) |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Series: | MDF7 |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Mating Cycles: | 30 cycle |
| Number of Rows: | 1 |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Nylon |
| Contact Resistance: | 30 mΩ |
| Number of Contacts: | 20 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| SKU: | HIRMDF7-20S-2.54DSA(55) |
MDF7-20S-2.54DSA(55)
| Heilind Number: | HIRMDF7-20S-2.54DSA(55) |
| Manufacturer: | Hirose |
| Manufacturer Number: | MDF7-20S-2.54DSA(55) |
| ECAD Model: |
Specifications
Detailed Description
The MDF7-20S-2.54DSA(55) is a high-quality female PCB socket receptacle connector designed for reliable through-hole mounting. Featuring a durable nylon housing in sleek black, this connector offers 20 contacts with straight 2.54mm pitch spacing for efficient PCB integration. The phosphor bronze contacts with tin plating ensure optimal conductivity and corrosion resistance, while a low contact resistance of 30mΩ promotes seamless signal transmission. With a voltage rating of 250VAC and a wide operating temperature range from -35°C to 85°C, this connector is suitable for diverse applications. It complies with RoHS regulations and guarantees 30 mating cycles, making it a dependable choice for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose PV10-6R-D | Ring Terminal, 12 “ 10 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


