| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose MDF7-20S-2.54DSA(56) |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Series: | MDF7 |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Mating Cycles: | 50 cycle |
| Number of Rows: | 1 |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Nylon |
| Contact Resistance: | 30 mΩ |
| Number of Contacts: | 20 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| SKU: | HIRMDF7-20S-2.54DSA(56) |
MDF7-20S-2.54DSA(56)
| Heilind Number: | HIRMDF7-20S-2.54DSA(56) |
| Manufacturer: | Hirose |
| Manufacturer Number: | MDF7-20S-2.54DSA(56) |
| ECAD Model: |
Specifications
Detailed Description
The MDF7 series female connector, SKU MDF7-20S-2.54DSA(56), offers reliable through-hole mounting with solder termination, ideal for secure PCB connections. Featuring a durable nylon housing in sleek black, this connector is designed for longevity in various applications. With 20 gold-plated phosphor bronze contacts, it ensures efficient signal transfer with low contact resistance of 30 mΩ. Operating smoothly in temperatures ranging from -35°C to 85°C, and with a voltage rating of 250 VAC, it guarantees performance even in demanding environments. ROHS compliant and with a mating cycle of 50, the MDF7 connector is a high-quality choice for your connectivity needs.

