MDF7-20S-2.54DSA(96)

Heilind Number:HIRMDF7-20S-2.54DSA(96)
Manufacturer:Hirose
Manufacturer Number:MDF7-20S-2.54DSA(96)
ECAD Model:
3D Model

Description:

547-0051-6-96 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose MDF7-20S-2.54DSA(96)
Pitch:2.54 mm
Gender:Female
Series:MDF7
Mount Type:Through Hole
Mount Angle:Straight
Housing Color:Black
Mating Cycles:30 cycle
Number of Rows:1
Voltage Rating:250 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Nylon
Contact Resistance:30 mΩ
Number of Contacts:20
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
SKU:HIRMDF7-20S-2.54DSA(96)

Detailed Description

Introducing the MDF7-20S-2.54DSA(96) connector, a crucial component in the MDF7 series designed for female gender applications. Constructed with durable nylon housing material, this connector features 20 gold-plated contacts in a single row, ensuring reliable signal transmission. With a straight-through hole mount type and solder termination method, installation is efficient and secure. Operating seamlessly in temperatures ranging from -35°C to 85°C, it offers versatility in various environments. Boasting a low contact resistance of 30 mΩ, the performance is optimized while maintaining a voltage rating of 250 VAC. The black housing color adds a sleek aesthetic touch to any assembly. With a mating cycle of 30, this connector guarantees long-term durability in PCB applications. Trusted for its quality and functionality, the MDF7-20S-2.54DSA(96) is a must-have in the realm of connectors.