| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose MDF7-21P-2.54DSA(96) |
| Color: | Black |
| Series: | MDF7 |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 21 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| SKU: | HIRMDF7-21P-2.54DSA(96) |
MDF7-21P-2.54DSA(96)
Specifications
Detailed Description
Introducing the MDF7-21P-2.54DSA(96) PCB Pin Header, a vital component for your electronic connectivity needs. With a sleek black housing made of durable Polybutylene Terephthalate, this connector boasts 21 gold-plated brass contacts, ensuring reliable signal transmission. Operating flawlessly in temperatures ranging from -35°C to 85°C, it meets stringent performance standards. Featuring a straight mount angle and through-hole installation method with solder termination, it guarantees secure attachment to your PCB. With a pitch of 2.54mm and a tail length of 3mm, it offers versatile compatibility. Rated for 3A current and 250VAC voltage, it delivers robust power distribution. UL 94V-0 flammability rating provides peace of mind regarding safety. The MDF7 series exemplifies quality and precision in every aspect, making it the ideal choice for high-performance electronic systems.

