MDF7-22D-2.54DSA(95)

Heilind Number:HIRMDF7-22D-2.54DSA(95)
Manufacturer:Hirose
Manufacturer Number:MDF7-22D-2.54DSA(95)
ECAD Model:
3D Model

Description:

547-0246-5-95 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose MDF7-22D-2.54DSA(95)
Pitch:2.54 mm
Gender:Female
Series:MDF7
Mount Type:Through Hole
Mount Angle:Straight
Housing Color:Black
Mating Cycles:30 cycle
Number of Rows:2
Voltage Rating:250 VAC
Contact Plating:Tin
Contact Material:Phosphor Bronze
Housing Material:Nylon
Contact Resistance:30 mΩ
Number of Contacts:22
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
SKU:HIRMDF7-22D-2.54DSA(95)

Detailed Description

Introducing the MDF7-22D-2.54DSA(95) connector, designed for reliable through-hole mounting on PCBs. Featuring a sturdy nylon housing in sleek black, this female connector ensures secure and durable connections. With 22 contacts arranged in 2 rows at a pitch of 2.54mm, it offers efficient signal transmission. The contacts, made of tin-plated phosphor bronze, guarantee low contact resistance of 30mΩ. Operating at temperatures ranging from -35°C to 85°C and rated for 250VAC, this connector is suitable for a wide range of applications. With a straight mount angle and solder termination method, installation is hassle-free. Its high mating cycle rating of 30 cycles ensures long-term performance. Part of the MDF7 series, this connector is ideal for use in demanding environments requiring secure and high-performance PCB connections.