97-3101A-20-14SW(959)

Heilind Number:HIRMDF7-22D-2.54DSA(96)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3101A-20-14SW(959)
ECAD Model:
3D Model

Description:

547-0246-5-96 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3101A-20-14SW(959)
Pitch:2.54 mm
Gender:Female
Series:MDF7
Mount Type:Through Hole
Mount Angle:Straight
Housing Color:Black
Mating Cycles:50 cycle
Number of Rows:2
Voltage Rating:250 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Nylon
Contact Resistance:30 mΩ
Number of Contacts:22
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
SKU:HIRMDF7-22D-2.54DSA(96)

Detailed Description

The MDF7 series presents the 97-3101A-20-14SW(959) connector, designed for reliable through-hole mounting on PCBs. Featuring a durable nylon housing in sleek black, this connector ensures secure termination with its solder contact method. With 22 gold-plated phosphor bronze contacts, it guarantees efficient signal transmission in a pitch of 2.54mm. Operating seamlessly in temperatures ranging from -35°C to 85°C, it offers a wide voltage rating of 250VAC. ROHS compliant and boasting a contact resistance of 30 mΩ, the MDF7 connector is suitable for various high-performance applications where durability and precision are paramount. With a mating cycle of 50 cycles, it guarantees long-term performance. Ideal for demanding environments, this connector is a dependable choice for your connectivity needs.