| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose MDF7-22P-2.54DS(96) |
| Color: | Black |
| Pitch: | 2.54 mm |
| Series: | MDF7 |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 3.3 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 22 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| SKU: | HIRMDF7-22P-2.54DS(96) |
MDF7-22P-2.54DS(96)
Specifications
Detailed Description
Introducing the MDF7-22P-2.54DS(96) PCB Pin Header Connector in sleek Black, from our high-performance MDF7 series. Crafted with durable Polybutylene Terephthalate housing, this connector features 22 gold-plated brass contacts in a single row for seamless connectivity. With a 2.54mm pitch and Through Hole mount type, it offers secure and stable attachment to PCBs. Operating between -35°C to 85°C, it ensures reliability in various environments. Its UL 94V-0 flammability rating guarantees safety. Rated for 3A at 250VAC, it's suitable for a wide range of applications. Perfect for demanding industrial and electronic projects, the MDF7-22P-2.54DS(96) sets a new standard in connector technology.

