MDF7-23S-2.54DSA(96)

Heilind Number:HIRMDF7-23S-2.54DSA(96)
Manufacturer:Hirose
Manufacturer Number:MDF7-23S-2.54DSA(96)
ECAD Model:
3D Model

Description:

547-0146-0-96 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose MDF7-23S-2.54DSA(96)
Pitch:2.54 mm
Gender:Female
Series:MDF7
Mount Type:Through Hole
Mount Angle:Straight
Housing Color:Black
Mating Cycles:30 cycle
Number of Rows:1
Voltage Rating:250 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Nylon
Contact Resistance:30 mΩ
Number of Contacts:23
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
SKU:HIRMDF7-23S-2.54DSA(96)

Detailed Description

Introducing the MDF7-23S-2.54DSA(96), a high-performance connector designed for demanding applications. Featuring 23 gold-plated contacts housed in durable black nylon, this female connector ensures reliable and efficient signal transmission. With a solder termination method and through-hole mount type, it offers easy installation and secure connections. Operating between -35°C to 85°C, it's suitable for a wide range of environments. With a pitch of 2.54mm and straight mount angle, it's compatible with various PCB designs. Rated for 250VAC, this connector guarantees safe and stable power delivery. Ideal for use in aerospace, defense, and industrial systems, its 30 mating cycles ensure long-lasting performance. Upgrade your connectivity with the MDF7 series connector.