| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose MDF7-24DP-2.54DSA(95) |
| Color: | Black |
| Pitch: | 2.54 mm |
| Series: | MDF7 |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 24 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| SKU: | HIRMDF7-24DP-2.54DSA(95) |
MDF7-24DP-2.54DSA(95)
Specifications
Detailed Description
The MDF7-24DP-2.54DSA(95) Connector, part of the MDF7 series, is a high-quality component designed for reliable through-hole mounting on PCBs. With 24 contacts arranged in two rows, it offers efficient connectivity. Constructed from durable Polybutylene Terephthalate housing and featuring brass contacts with tin plating, this connector ensures optimal performance. It can withstand a wide temperature range from -35°C to 85°C, making it suitable for various applications. With a pitch of 2.54mm and straight mount angle, it facilitates easy installation. Its UL 94V-0 flammability rating guarantees safety. Rated for 3A current and 250VAC voltage, it meets industry standards for power transmission. Whether used in industrial machinery or consumer electronics, the MDF7-24DP-2.54DSA(95) Connector delivers exceptional connectivity and durability.

