| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose MDF7-24P-2.54DS(95) |
| Color: | Black |
| Pitch: | 2.54 mm |
| Series: | MDF7 |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 3.3 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 24 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| SKU: | HIRMDF7-24P-2.54DS(95) |
MDF7-24P-2.54DS(95)
Specifications
Detailed Description
Introducing the MDF7-24P-2.54DS(95) Black PCB Pin Header Connector from the MDF7 series, designed for reliable through-hole mounting in electronic assemblies. Crafted from sturdy Polybutylene Terephthalate housing, this connector features 24 contacts in a single row, each made of durable Brass with Tin plating for enhanced conductivity. With a pitch of 2.54mm and a right-angle mount angle, it offers versatile installation options. Operating efficiently in temperatures ranging from -35°C to 85°C, and boasting a UL 94V-0 flammability rating, it ensures safety and performance. Rated for 3A at 250VAC, this connector is ideal for various high-speed and power applications in the electronics industry. Elevate your connectivity solutions with the MDF724P254DS95.

