| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose MDF7-24P-2.54DS(96) |
| Color: | Black |
| Pitch: | 2.54 mm |
| Series: | MDF7 |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 3.3 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 24 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| SKU: | HIRMDF7-24P-2.54DS(96) |
MDF7-24P-2.54DS(96)
Specifications
Detailed Description
Designed for reliable connectivity in demanding environments, the MDF7-24P-2.54DS(96) black PCB Pin Header is a standout component. Part of the MDF7 series, it features a durable Polybutylene Terephthalate housing and boasts 24 gold-plated brass contacts for optimal conductivity. With a pitch of 2.54mm and a right-angle mount, this header offers efficient PCB integration. Its solder termination method ensures secure attachment, while a flammability rating of UL 94V-0 guarantees safety. Operating at temperatures ranging from -35°C to 85°C, with a current rating of 3A and a voltage rating of 250VAC, this connector is suitable for a wide range of applications. Trust in the MDF7-24P-2.54DS(96) for high-performance connectivity solutions.

