| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose MDF7-24P-2.54DSA(89) |
| Color: | Black |
| Pitch: | 2.54 mm |
| Series: | MDF7 |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 24 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| SKU: | HIRMDF7-24P-2.54DSA(89) |
MDF7-24P-2.54DSA(89)
Specifications
Detailed Description
The MDF7-24P-2.54DSA(89) black PCB Pin Header, part of the MDF7 series, is a reliable and high-performance connector designed for through-hole mounting. Constructed with Polybutylene Terephthalate housing and featuring 24 gold-plated brass contacts in a single row, this component ensures secure and durable connections. With a pitch of 2.54mm and straight mount angle, it offers efficient PCB integration. Its UL 94V-0 flammability rating guarantees safety in operation, while a current rating of 3A and voltage rating of 250VAC ensure optimal performance. Operating within a temperature range of -35°C to 85°C, this connector is suitable for various environments. Perfect for industrial applications requiring dependable connectivity, the MDF7-24P-2.54DSA(89) is a top choice among professionals in the field.

