| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose MDF7-24P-2.54DSA(95) |
| Color: | Black |
| Pitch: | 2.54 mm |
| Series: | MDF7 |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 24 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| SKU: | HIRMDF7-24P-2.54DSA(95) |
MDF7-24P-2.54DSA(95)
Specifications
Detailed Description
Introducing the Black MDF7 Series Through Hole PCB Pin Header Connector, featuring a durable Polybutylene Terephthalate housing ideal for various electronic applications. With 24 gold-plated brass contacts in a single row layout, this connector ensures reliable signal transmission. Its straight mount angle and 2.54mm pitch offer easy installation on PCBs. Solder termination method guarantees secure connections. Rated for temperatures ranging from -35°C to 85°C, and boasting a UL 94V-0 flammability rating, this connector ensures performance and safety. With a current rating of 3A and voltage rating of 250VAC, it's suitable for a wide range of electronic devices. Don't compromise on quality and choose the MDF7 Series for your connectivity needs.

