| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose MDF7-24P-2.54DSA(96) |
| Color: | Black |
| Pitch: | 2.54 mm |
| Series: | MDF7 |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 24 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| SKU: | HIRMDF7-24P-2.54DSA(96) |
MDF7-24P-2.54DSA(96)
Specifications
Detailed Description
Introducing the MDF7-24P-2.54DSA(96) Black PCB Pin Header Connector from our MDF7 series, designed for reliable through-hole mounting in electronic assemblies. Crafted with Polybutylene Terephthalate housing and featuring 24 gold-plated brass contacts in a single row configuration, this connector ensures secure and durable solder termination. With a 2.54mm pitch and straight mount angle, it offers easy integration onto PCBs. Rated for operation in temperatures ranging from -35°C to 85°C, and boasting UL 94V-0 flammability compliance, it guarantees safety and performance. Suitable for a variety of applications, from industrial machinery to consumer electronics, this connector provides a current rating of 3A and a voltage rating of 250VAC. Trust in the MDF7-24P-2.54DSA(96) for efficient and high-quality connectivity in your projects.

