| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose MDF7-25P-2.54DS(96) |
| Color: | Black |
| Pitch: | 2.54 mm |
| Series: | MDF7 |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 3.3 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 25 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| SKU: | HIRMDF7-25P-2.54DS(96) |
MDF7-25P-2.54DS(96)
Specifications
Detailed Description
Introducing the Black MDF7 Series Through Hole PCB Pin Header, MDF7-25P-2.54DS(96). Crafted from durable Polybutylene Terephthalate housing material, this connector boasts 25 gold-plated brass contacts arranged in a single row with a pitch of 2.54mm. Designed for secure solder termination, it ensures reliable connectivity in electronic assemblies. With a right-angle mount angle and a tail length of 3.3mm, it offers versatility in installation. Operating at temperatures ranging from -35°C to 85°C, it's suitable for a wide range of environments. Certified with a UL 94V-0 flammability rating, it guarantees safety. Rated for 3A at 250VAC, it's ideal for power and signal transmission in hi-rel applications. Upgrade your PCB connections with the MDF7 Series Pin Header for exceptional performance and durability.

