MDF7-25S-2.54DSA(36)

Heilind Number:HIRMDF7-25S-2.54DSA(36)
Manufacturer:Hirose
Manufacturer Number:MDF7-25S-2.54DSA(36)
ECAD Model:
3D Model

Description:

547-0014-0-36 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose MDF7-25S-2.54DSA(36)
Pitch:2.54 mm
Gender:Female
Series:MDF7
Mount Type:Through Hole
Mount Angle:Straight
Housing Color:Black
Mating Cycles:50 cycle
Number of Rows:1
Voltage Rating:250 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Nylon
Contact Resistance:30 mΩ
Number of Contacts:25
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
SKU:HIRMDF7-25S-2.54DSA(36)

Detailed Description

Introducing the MDF7-25S-2.54DSA(36), a high-performance female connector from the MDF7 series. Designed for robust connectivity in demanding environments, this connector features a durable nylon housing and gold-plated phosphor bronze contacts. With a pitch of 2.54 mm and straight mount angle, it offers easy installation on PCBs through solder termination. Operating at temperatures ranging from -35°C to 85°C, it ensures reliable performance in various conditions. With 25 contacts in a single row configuration, it provides ample connectivity options. Rated for 250 VAC, it guarantees safe and efficient power transmission. The black housing color adds a sleek touch to any application. Ideal for use in aerospace, defense, and industrial systems, this connector is tested for 50 mating cycles, ensuring long-term durability. Trust the MDF7-25S-2.54DSA(36) for secure and high-quality connections in your projects.