97-3101A-20-15P(958)

Heilind Number:HIRMDF7-26D-2.54DSA(95)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3101A-20-15P(958)
ECAD Model:
3D Model

Description:

547-0247-8-95 BAG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3101A-20-15P(958)
Pitch:2.54 mm
Gender:Female
Series:MDF7
Mount Type:Through Hole
Mount Angle:Straight
Housing Color:Black
Mating Cycles:30 cycle
Number of Rows:2
Voltage Rating:250 VAC
Contact Plating:Tin
Contact Material:Phosphor Bronze
Housing Material:Nylon
Contact Resistance:30 mΩ
Number of Contacts:26
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
SKU:HIRMDF7-26D-2.54DSA(95)

Detailed Description

Introducing the 97-3101A-20-15P(958) PCB Socket Receptacle Connector, a high-performance component designed for reliable through-hole mounting in electronic assemblies. With 26 contacts arranged in 2 rows, this connector offers seamless connectivity for your PCB applications. Featuring durable nylon housing and phosphor bronze contacts with tin plating, it ensures optimal signal transmission and longevity. Operating at temperatures ranging from -35°C to 85°C, it guarantees performance in diverse environments. The 2.54mm pitch and straight mount angle facilitate easy installation. With a contact resistance of 30mΩ and a voltage rating of 250VAC, this connector meets stringent quality standards. Its black housing color and 30 mating cycles make it suitable for various industrial and commercial settings. Trust the MDF7 series for unparalleled connectivity in your projects.