| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose MDF7-5P-2.54DS(95) |
| Color: | Black |
| Pitch: | 2.54 mm |
| Series: | MDF7 |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 3.3 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 5 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| SKU: | HIRMDF7-5P-2.54DS(95) |
MDF7-5P-2.54DS(95)
Specifications
Detailed Description
Introducing the MDF7-5P-2.54DS(95) Black PCB Pin Header Connector from the MDF7 series, designed for reliable through-hole mounting in electronic applications. Crafted from durable Polybutylene Terephthalate housing and featuring five brass contacts with tin plating, this connector ensures secure and efficient solder termination. With a maximum operating temperature of 85°C and a minimum of -35°C, it offers reliable performance in a wide range of environments. The 2.54mm pitch and right-angle mount angle make it versatile for various PCB layouts. Rated for 3A current and 250VAC voltage, it guarantees safe and stable connectivity. Compliant with UL 94V-0 flammability standards, it prioritizes safety. Perfect for use in hi-rel applications, this connector, with the acronym MDF75P254DS95, is a dependable choice for demanding electronic setups.

