| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose MDF7C-25P-2.54DSA(95) |
| Color: | Black, Gray |
| Pitch: | 2.54 mm |
| Series: | MDF7 |
| Mount Type: | PCB Mount |
| Mount Angle: | Straight |
| Tail Length: | 3 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin |
| Contact Material: | Brass |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 25 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -35 °C |
| SKU: | HIRMDF7C-25P-2.54DSA(95) |
MDF7C-25P-2.54DSA(95)
Specifications
Detailed Description
The MDF7C-25P-2.54DSA(95) is a high-performance PCB mount connector designed for reliable signal transmission in electronic applications. Featuring a sleek Black and Gray color scheme, this connector is part of the MDF7 series and boasts a housing material of Polybutylene Terephthalate, ensuring durability and longevity. With 25 contacts arranged in a single row, it offers seamless connectivity. The contact material is Brass with Tin plating, guaranteeing optimal conductivity. Operating efficiently in temperatures ranging from -35°C to 85°C, it is suitable for various environments. With a pitch of 2.54mm and straight mount angle, installation is convenient. The connector is UL 94V-0 rated for high flammability resistance and has a current rating of 3A and voltage rating of 250VAC, making it ideal for demanding applications. In the category of Connectors and PCB Board Pin & Receptacle Connectors, the MDF7C-25P-2.54DSA(95) stands out as a top-quality product. (Note: Acronym and hi_rel attributes excluded for brevity)

