| Attribute | Value |
|---|---|
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose MI21-50PD-SF-EJR(71) |
| SKU: | HIRMI21-50PD-SF-EJR(71) |
MI21-50PD-SF-EJR(71)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose RT001412PNH | Receptacle, Square Flange, 12 Position, Male, Shell Size 14 | ![]() |
| Hirose RT00148PNH | Receptacle, Square Flange, 8 Position, Male, Shell Size 14 | ![]() |
| Hirose RT001619PNH | Receptacle, Square Flange, 19 Position, Male, Shell Size 16 | ![]() |
| Hirose RT002448PNH | Receptacle, Square Flange, 48 Position, Male, Shell Size 24 | ![]() |
| Hirose 5499206-3 | A/L UNIV HDR 16P VERT LG LAT | ![]() |
| Hirose 165X16719X | D-SUB-Shielded Cap, 9-pos., Metal/Plastic transparent, Slotted screw, UNC 4-40 | ![]() |
| Hirose 9327 | SCREW 4-40 X 1/4 NYLON | ![]() |
| Hirose 39-29-1107 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with PCB Mounting Flange, 10 Circuits, PA Polyamide Nylon 6/6 94V-0, Tin (Sn) Plating | ![]() |
| Hirose 53261-0871 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 8 Circuits | ![]() |
| Hirose 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |


