MMCX-LP-316/U(40)

Heilind Number:HIRMMCX-LP-316/U(40)
Manufacturer:Hirose
Manufacturer Number:MMCX-LP-316/U(40)
ECAD Model:
3D Model

Description:

339-0006-0-40 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose MMCX-LP-316/U(40)
Gender:Male
Series:MMCX
Impedance:50 Ohm
Mating Type:Snap-On
Mount Angle:Right Angle
Mating Cycles:500 cycle
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:PTFE
Maximum Frequency:8 GHz
Termination Method:Crimp, Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:HIRMMCX-LP-316/U(40)

Detailed Description

Introducing the MMCX-LP-316/U(40) RF Coaxial Connector, a high-performance solution for your connectivity needs. This male connector, part of the MMCX series, boasts a durable housing made of PTFE and features gold-plated phosphor bronze contacts for reliable signal transmission. With a crimp or solder termination method, it offers versatile installation options. Operating efficiently in a wide temperature range from -55°C to 85°C, this connector is suitable for various environments. Its snap-on mating type and right-angle mount angle ensure secure and space-saving connections. With an impedance of 50 Ohm and a maximum frequency of 8 GHz, it guarantees optimal signal integrity. Designed for long-lasting performance, this connector is ideal for applications in aerospace, defense, telecommunications, and more. Upgrade your connectivity system with the MMCX-LP-316/U(40) and experience seamless and efficient data transmission.